Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC8MS8P1B05M1QESCopy
Manufacturer Standard Lead Time35 weeks
Order Code2008729
Your Part Number
223 In Stock
Need more?
223 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.560 (CNY15.3228) |
| 12+ | CNY11.560 (CNY13.0628) |
| 100+ | CNY10.830 (CNY12.2379) |
| 500+ | CNY10.200 (CNY11.526) |
| 1000+ | CNY9.830 (CNY11.1079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.56 (CNY15.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC8MS8P1B05M1QESCopy
Manufacturer Standard Lead Time35 weeks
Order Code2008729
Technical Datasheet
Product Range-
Panel Cutout Diameter4.8mm
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Voltage VAC120V
Contact Current DC Max3A
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCLead (21-Jan-2025)
Product Overview
The MC8MS8P1B05M1QES is a single-pole double-throw (SPDT) subminiature Pushbutton Switch with silver plated brass solder lug termination, ON-Momentary function, 3.94mm high actuator, 5.59mm high flat nickel plated brass bushing (THD). This switch has gold plated contact, stainless steel housing and black thermoplastic polyester plunger.
- Epoxy seal (standard)
- 20mΩ at 2 to 4VDC 100mA Maximum initial contact resistance
- 1000MΩ Minimum insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Contact Configuration
SPDT
Pushbutton Actuator Style
Plunger
Contact Current AC Max
3A
Contact Current DC Max
3A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
4.8mm
Switch Operation
On-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257
