Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.460 (CNY19.7298) |
| 10+ | CNY14.810 (CNY16.7353) |
| 50+ | CNY14.080 (CNY15.9104) |
| 150+ | CNY13.350 (CNY15.0855) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.46 (CNY19.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC8AS8P1A1M2RESCopy
Order Code2429854
Technical Datasheet
Product Range-
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC8AS8P1A1M2RES is a sealed sub-miniature Pushbutton Switch with gold-plated copper alloy contacts. It is made of heat stabilized flame-retardant glass-filled nylon 6/6 casing and bushing.
- 50,000 Make-and-break cycles mechanical life
- UL94V-0 Flammability range
- -30 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Switch Operation
On-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPDT
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
