Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36351Copy
Order Code1871428
Technical Datasheet
Mat MaterialRubber
Ground Terminal TypeGround Cord & 2 10mm Snap Studs
Alternatives for MC36351
2 Products Found
Technical Specifications
Mat Material
Rubber
Ground Terminal Type
Ground Cord & 2 10mm Snap Studs
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40169100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.08448
