Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36253Copy
Manufacturer Standard Lead Time16 weeks
Order Code1861154
Product RangeMP FUSB
Your Part Number
403 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.730 (CNY1.9549) |
| 50+ | CNY1.430 (CNY1.6159) |
| 100+ | CNY1.240 (CNY1.4012) |
| 250+ | CNY1.130 (CNY1.2769) |
| 500+ | CNY1.050 (CNY1.1865) |
Price for:Each
Minimum: 10
Multiple: 10
CNY17.30 (CNY19.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36253Copy
Manufacturer Standard Lead Time16 weeks
Order Code1861154
Product RangeMP FUSB
Technical Datasheet
Product RangeMP FUSB
Voltage Rating30VDC
Holding Current2.5A
Trip Current5A
Time to Trip40s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length11.4mm
Thickness3mm
Height18.3mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC36253 is a rectangular, resettable PPTC fuse providing robust overcurrent protection for 30V DC circuits. With a 1.85A hold current, it automatically resets after a fault, offering a durable and maintenance-free solution for various electronic applications.
- UL approved
- Self-resetting functionality
- Enhanced circuit protection
- Compact round design
- Wide operating temperature
- Reduced maintenance costs
Technical Specifications
Product Range
MP FUSB
Holding Current
2.5A
Time to Trip
40s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
30VDC
Trip Current
5A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
11.4mm
Height
18.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MC36253
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000538
