Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36250Copy
Order Code1861150
Product RangeMP FUSB
Your Part Number
6,288 In Stock
Need more?
2,035 Delivery in 5-6 Business Days(UK stock)
4,253 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.650 (CNY1.8645) |
| 50+ | CNY1.380 (CNY1.5594) |
| 100+ | CNY1.190 (CNY1.3447) |
| 250+ | CNY1.090 (CNY1.2317) |
| 500+ | CNY1.010 (CNY1.1413) |
Price for:Each
Minimum: 10
Multiple: 10
CNY16.50 (CNY18.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC36250Copy
Order Code1861150
Product RangeMP FUSB
Technical Datasheet
Product RangeMP FUSB
Voltage Rating16VDC
Holding Current1.55A
Trip Current2.7A
Time to Trip2.2s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter6.9mm
Length-
Thickness3mm
Height11.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC36250 is a round, resettable PPTC fuse providing reliable overcurrent protection for circuits up to 16V DC. With a 1.55A hold current, it automatically resets after a fault, offering a durable and maintenance-free solution for various electronic applications.
- UL approved
- Self-resetting functionality
- Enhanced circuit protection
- Compact round design
- Wide operating temperature
- Reduced maintenance costs
Technical Specifications
Product Range
MP FUSB
Holding Current
1.55A
Time to Trip
2.2s
Current Rating Max
40A
Diameter
6.9mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
2.7A
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
11.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
