Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34769Copy
Manufacturer Standard Lead Time32 weeks
Order Code1593451
Product RangeMC34
Your Part Number
30,717 In Stock
5,000 more incoming. You can reserve stock now
817 Next business day delivery available(Shanghai stock)
29,900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.880 (CNY3.2544) |
| 50+ | CNY2.140 (CNY2.4182) |
| 100+ | CNY1.890 (CNY2.1357) |
| 200+ | CNY1.480 (CNY1.6724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.88 (CNY3.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34769Copy
Manufacturer Standard Lead Time32 weeks
Order Code1593451
Product RangeMC34
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMC34
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC34769 pin header is a high-performance board-to-board connector designed to facilitate reliable electrical connections between two PCBs. With a 2.54mm pitch, 2 rows, and 10 contacts, this right-angle through-hole pin header offers flexibility and durability for various applications. Its robust construction ensures secure and stable connections in both commercial and industrial environments.
- Widely compatible with many PCB layouts, providing design flexibility
- Ideal for edge connections or perpendicular PCB arrangements, saving space in compact designs
- Ensures a secure mechanical connection, enhancing reliability in high-vibration environments
- Accommodates higher pin counts while maintaining a compact footprint
- Suitable for use in prototyping, consumer electronics, industrial controls, and more
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
MC34
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (1)
Alternatives for MC34769
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
