Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34661Copy
Manufacturer Standard Lead Time31 weeks
Order Code1578493
Product RangeMC34
Your Part Number
946 In Stock
Need more?
946 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.790 (CNY4.2827) |
| 50+ | CNY3.090 (CNY3.4917) |
| 150+ | CNY2.740 (CNY3.0962) |
| 250+ | CNY2.590 (CNY2.9267) |
| 500+ | CNY2.420 (CNY2.7346) |
| 1500+ | CNY2.350 (CNY2.6555) |
| 2500+ | CNY2.270 (CNY2.5651) |
| 5000+ | CNY2.200 (CNY2.486) |
Price for:Each
Minimum: 5
Multiple: 5
CNY18.95 (CNY21.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34661Copy
Manufacturer Standard Lead Time31 weeks
Order Code1578493
Product RangeMC34
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMC34
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
4.2mm
No. of Contacts
6Contacts
Product Range
MC34
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (2)
Alternatives for MC34661
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
