Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34549Copy
Order Code1578475
Product Range2257(5557)
Your Part Number
271 In Stock
Need more?
271 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.120 (CNY2.3956) |
| 150+ | CNY1.600 (CNY1.808) |
| 500+ | CNY1.410 (CNY1.5933) |
| 1000+ | CNY1.290 (CNY1.4577) |
| 1500+ | CNY1.250 (CNY1.4125) |
| 5000+ | CNY1.210 (CNY1.3673) |
| 10000+ | CNY1.150 (CNY1.2995) |
| 20000+ | CNY1.110 (CNY1.2543) |
Price for:Each
Minimum: 10
Multiple: 10
CNY21.20 (CNY23.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34549Copy
Order Code1578475
Product Range2257(5557)
Technical Datasheet
Product Range2257(5557)
No. of Positions16Ways
Pitch Spacing4.2mm
For Use With4.2mm Pin & Socket Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
2257(5557)
No. of Positions
16Ways
For Use With
4.2mm Pin & Socket Connectors
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034
