Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34215Copy
Manufacturer Standard Lead Time22 weeks
Order Code2536414
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.570 (CNY52.6241) |
| 10+ | CNY33.380 (CNY37.7194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.57 (CNY52.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34215Copy
Manufacturer Standard Lead Time22 weeks
Order Code2536414
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With222mm Axial Fans
Fixing Centres174mm
Colour / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC32651 is a Fan Filter Guard Grille made of C1008 steel with black electro deposit finish. It is ideal for use with 222mm axial fans.
- Wire fan guard
- Material: C1008 Steel
- Plating: Black electro deposit
- 2.3mm Ring diameter
- 2.3mm Rib diameter
- Height: 6.4mm
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
174mm
Product Range
-
For Use With
222mm Axial Fans
Colour / Finish
Bright Nickel Chrome
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC34215
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
