Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33277Copy
Manufacturer Standard Lead Time14 weeks
Order Code1710622
Your Part Number
3,022 In Stock
Need more?
3,022 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.960 (CNY2.2148) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19.60 (CNY22.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33277Copy
Manufacturer Standard Lead Time14 weeks
Order Code1710622
Technical Datasheet
Thermal Resistance28°C/W
Packages CooledTO-220
External Width - Metric19.7mm
External Height - Metric20mm
External Length - Metric8.1mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial0.78"
External Height - Imperial0.79"
External Length - Imperial0.32"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC33277 is a Heat Sink designed to apply pressure directly above the junction, predrilled for TO220 package.
- Easy clip-on
- No thermal grease
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
28°C/W
External Width - Metric
19.7mm
External Length - Metric
8.1mm
Heat Sink Material
-
External Height - Imperial
0.79"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
TO-220
External Height - Metric
20mm
External Diameter - Metric
-
External Width - Imperial
0.78"
External Length - Imperial
0.32"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002046
