Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32857Copy
Manufacturer Standard Lead Time28 weeks
Order Code1712973
Product RangeMCDTS-3 Series
Your Part Number
42 In Stock
Need more?
42 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 2025+ | CNY1.090 (CNY1.2317) |
Price for:Each
Maximum available is 42
Minimum: 2025
Multiple: 2025
CNY2,207.25 (CNY2,494.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32857Copy
Manufacturer Standard Lead Time28 weeks
Order Code1712973
Product RangeMCDTS-3 Series
Technical Datasheet
Product RangeMCDTS-3 Series
Actuator OrientationTop Actuated
Actuator StyleRectangular Button
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)12mm x 12mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for MC32857
6 Products Found
Technical Specifications
Product Range
MCDTS-3 Series
Actuator Style
Rectangular Button
Switch Dimensions (L x W)
12mm x 12mm
Actuator Orientation
Top Actuated
Contact Rating
50mA at 12VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000152
