Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32845Copy
Order Code1712965
Product RangeMCDTSMW-6 Series
Your Part Number
445 In Stock
Need more?
445 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.310 (CNY3.7403) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.31 (CNY3.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32845Copy
Order Code1712965
Product RangeMCDTSMW-6 Series
Technical Datasheet
Product RangeMCDTSMW-6 Series
Switch MountingSurface Mount
Contact Rating50mA at 12VDC
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCDTSMW-6 Series
Contact Rating
50mA at 12VDC
SVHC
No SVHC (04-Feb-2026)
Switch Mounting
Surface Mount
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000432
