Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32833Copy
Manufacturer Standard Lead Time8 weeks
Order Code1712956
Product RangeMCDTS-6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.440 (CNY1.6272) |
| 25+ | CNY1.270 (CNY1.4351) |
| 50+ | CNY1.140 (CNY1.2882) |
| 100+ | CNY1.060 (CNY1.1978) |
| 500+ | CNY0.910 (CNY1.0283) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.44 (CNY1.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32833Copy
Manufacturer Standard Lead Time8 weeks
Order Code1712956
Product RangeMCDTS-6 Series
Technical Datasheet
Product RangeMCDTS-6 Series
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Contact Rating50mA at 12VDC
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCDTS-6 Series
Actuator Style
Plunger for Cap
IP Rating
-
Switch Mounting
Through Hole
Contact Rating
50mA at 12VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC32833
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
