Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32700.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1706897
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
2,998 In Stock
Need more?
2,998 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.750 (CNY12.1475) |
| 100+ | CNY9.840 (CNY11.1192) |
| 500+ | CNY9.020 (CNY10.1926) |
| 1000+ | CNY9.020 (CNY10.1926) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.75 (CNY12.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32700.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1706897
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fan Frame Size80mm
For Use WithAxial Fans
Fixing Centres71.4mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialPlastic
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fan Frame Size
80mm
Fixing Centres
71.4mm
Guard Material
Plastic
SVHC
No SVHC (23-Jan-2024)
For Use With
Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for MC32700.
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
