Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32688Copy
Order Code1706892
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
3,091 In Stock
Need more?
3,091 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.550 (CNY20.9615) |
| 100+ | CNY16.980 (CNY19.1874) |
| 500+ | CNY15.550 (CNY17.5715) |
| 1000+ | CNY14.050 (CNY15.8765) |
| 2500+ | CNY12.750 (CNY14.4075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.55 (CNY20.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32688Copy
Order Code1706892
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fan Frame Size40mm
For Use With40mm Axial Fans
Fixing Centres32mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialPlastic
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fan Frame Size
40mm
Fixing Centres
32mm
Guard Material
Plastic
SVHC
No SVHC (23-Jan-2024)
For Use With
40mm Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for MC32688
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
