Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32677Copy
Manufacturer Standard Lead Time14 weeks
Order Code2536400
Your Part Number
94 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
62 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.030 (CNY49.7539) |
| 100+ | CNY40.520 (CNY45.7876) |
| 500+ | CNY37.150 (CNY41.9795) |
| 1000+ | CNY33.850 (CNY38.2505) |
| 2500+ | CNY30.880 (CNY34.8944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.03 (CNY49.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32677Copy
Manufacturer Standard Lead Time14 weeks
Order Code2536400
Technical Datasheet
Fan Frame Size172mm
For Use WithAxial Fans
Fixing Centres162mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialPlastic
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC32677 is a Fan Filter Assembly made of plastic and polyurethane foam media.
- UL94V-0 and UL94H-1 Flammability rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Fan Frame Size
172mm
Fixing Centres
162mm
Guard Material
Plastic
SVHC
No SVHC (04-Feb-2026)
For Use With
Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07008
