Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32676Copy
Manufacturer Standard Lead Time14 weeks
Order Code2536398
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.870 (CNY49.5731) |
| 100+ | CNY40.360 (CNY45.6068) |
| 500+ | CNY36.990 (CNY41.7987) |
| 1000+ | CNY33.690 (CNY38.0697) |
| 2500+ | CNY30.720 (CNY34.7136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.87 (CNY49.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32676Copy
Manufacturer Standard Lead Time14 weeks
Order Code2536398
Technical Datasheet
Fan Frame Size172mm
For Use WithAxial Fans
Fixing Centres162mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialPlastic
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC32676 is a round Fan Filter Assembly made of plastic. Assemblies consist of a finger guard, foam filter and retainer. Guards and retainers are manufactured using high impact plastics. Foam filter is manufactured to meet UL94HF1 smoke generation requirements.
- UL94V-0 Flammability rating
- 45PPI Efficiency
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
Fan Frame Size
172mm
Fixing Centres
162mm
Guard Material
Plastic
SVHC
No SVHC (04-Feb-2026)
For Use With
Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
-
Technical Docs (1)
Alternatives for MC32676
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145149
