Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32661.Copy
Manufacturer Standard Lead Time2 weeks
Order Code1706878
Product RangeMulticomp Pro Filter Assembly
Your Part Number
19,939 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
19,935 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.060 (CNY35.0978) |
| 100+ | CNY28.430 (CNY32.1259) |
| 500+ | CNY26.010 (CNY29.3913) |
| 1000+ | CNY23.580 (CNY26.6454) |
| 2500+ | CNY21.420 (CNY24.2046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.06 (CNY35.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32661.Copy
Manufacturer Standard Lead Time2 weeks
Order Code1706878
Product RangeMulticomp Pro Filter Assembly
Technical Datasheet
Fan Frame Size120mm
For Use WithAxial Fans
Fixing Centres104.9mm
Filter MaterialPU (Polyurethane) Foam
Guard Material-
Product RangeMulticomp Pro Filter Assembly
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fan Frame Size
120mm
Fixing Centres
104.9mm
Guard Material
-
SVHC
No SVHC (23-Jan-2024)
For Use With
Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
Multicomp Pro Filter Assembly
Technical Docs (2)
Alternatives for MC32661.
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042128
