Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32644
Order Code1706866
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32644
Order Code1706866
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
For Use WithAxial Fans
Voltage Rating300V
Fan Side ConnectorT Plug
Current Rating-
Cable Length24"
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Alternatives for MC32644
1 Product Found
Technical Specifications
For Use With
Axial Fans
Fan Side Connector
T Plug
Cable Length
24"
SVHC
No SVHC (23-Jan-2024)
Voltage Rating
300V
Current Rating
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021841
