Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC302472M120B20C0B.Copy
Manufacturer Standard Lead Time24 weeks
Order Code4260865
Your Part Number
11,050 In Stock
Need more?
11,050 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.730 (CNY6.4749) |
| 10+ | CNY3.640 (CNY4.1132) |
| 100+ | CNY3.080 (CNY3.4804) |
| 500+ | CNY2.260 (CNY2.5538) |
| 1000+ | CNY2.070 (CNY2.3391) |
| 5000+ | CNY1.800 (CNY2.034) |
| 10000+ | CNY1.630 (CNY1.8419) |
| 25000+ | CNY1.560 (CNY1.7628) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.73 (CNY6.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC302472M120B20C0B.Copy
Manufacturer Standard Lead Time24 weeks
Order Code4260865
Technical Datasheet
Capacitance4700pF
Voltage(DC)3kV
Capacitance Tolerance± 20%
Dielectric CharacteristicZ5U
Lead Spacing10mm
Capacitor TerminalsPC Pin
Product Range-
Operating Temperature Min10°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700pF
Capacitance Tolerance
± 20%
Lead Spacing
10mm
Product Range
-
Operating Temperature Max
85°C
Voltage(DC)
3kV
Dielectric Characteristic
Z5U
Capacitor Terminals
PC Pin
Operating Temperature Min
10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00125
