Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC302102M060B20C7BCopy
Manufacturer Standard Lead Time6 weeks
Order Code2067163
Your Part Number
7,589 In Stock
Need more?
7,589 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.960 (CNY3.3448) |
| 10+ | CNY1.840 (CNY2.0792) |
| 100+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY0.985 (CNY1.1131) |
| 5000+ | CNY0.843 (CNY0.9526) |
| 10000+ | CNY0.749 (CNY0.8464) |
| 25000+ | CNY0.715 (CNY0.808) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.96 (CNY3.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC302102M060B20C7BCopy
Manufacturer Standard Lead Time6 weeks
Order Code2067163
Technical Datasheet
Lead Spacing7.5mm
Product Range-
Operating Temperature Min10°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Lead Spacing
7.5mm
Operating Temperature Min
10°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000516
