Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29572Copy
Manufacturer Standard Lead Time11 weeks
Order Code1693158
Product RangeMC29 Series
Your Part Number
296 In Stock
Need more?
296 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY29.460 (CNY33.2898) |
| 250+ | CNY27.390 (CNY30.9507) |
| 500+ | CNY25.220 (CNY28.4986) |
Price for:Pack of 100
Minimum: 100
Multiple: 100
CNY2,946.00 (CNY3,328.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29572Copy
Manufacturer Standard Lead Time11 weeks
Order Code1693158
Product RangeMC29 Series
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangeMC29 Series
Insulator ColourBlue
Insulator MaterialVinyl
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
14AWG
Product Range
MC29 Series
Insulator Material
Vinyl
Stud Size - Imperial
#8
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096345
