Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29380Copy
Manufacturer Standard Lead Time11 weeks
Order Code1692959
Product RangeMC29 Series
Your Part Number
510 In Stock
Need more?
510 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY35.530 (CNY40.1489) |
| 250+ | CNY33.030 (CNY37.3239) |
| 500+ | CNY30.410 (CNY34.3633) |
Price for:Pack of 100
Minimum: 100
Multiple: 100
CNY3,553.00 (CNY4,014.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29380Copy
Manufacturer Standard Lead Time11 weeks
Order Code1692959
Product RangeMC29 Series
Technical Datasheet
Stud Size - MetricM2
Stud Size - Imperial#2
Wire Size AWG Max22AWG
Conductor Area CSA0.5mm²
Product RangeMC29 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Stud Size - Metric
M2
Wire Size AWG Max
22AWG
Product Range
MC29 Series
Insulator Material
Uninsulated
Stud Size - Imperial
#2
Conductor Area CSA
0.5mm²
Insulator Colour
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026808
