Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC25147Copy
Manufacturer Standard Lead Time5 weeks
Order Code1688654
Product RangeMC25 Series
Your Part Number
10,366 In Stock
Need more?
10,366 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.400 (CNY34.352) |
| 100+ | CNY28.380 (CNY32.0694) |
| 250+ | CNY26.020 (CNY29.4026) |
| 500+ | CNY23.660 (CNY26.7358) |
| 1000+ | CNY22.310 (CNY25.2103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.40 (CNY34.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC25147Copy
Manufacturer Standard Lead Time5 weeks
Order Code1688654
Product RangeMC25 Series
Technical Datasheet
Contact Current30A
Product RangeMC25 Series
Contact Voltage VAC250V
Contact Voltage VDC24V
Contact MaterialSilver Alloy
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Current
30A
Contact Voltage VAC
250V
Contact Material
Silver Alloy
Product Range
MC25 Series
Contact Voltage VDC
24V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025436
