Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC25138Copy
Manufacturer Standard Lead Time12 weeks
Order Code2103594
Product RangeMC25
Your Part Number
7,718 In Stock
Need more?
7,716 Delivery in 5-6 Business Days(UK stock)
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.610 (CNY15.3793) |
| 100+ | CNY12.730 (CNY14.3849) |
| 250+ | CNY11.650 (CNY13.1645) |
| 500+ | CNY10.580 (CNY11.9554) |
| 1000+ | CNY9.970 (CNY11.2661) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.61 (CNY15.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC25138Copy
Manufacturer Standard Lead Time12 weeks
Order Code2103594
Product RangeMC25
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangeMC25
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC120VAC
Relay TerminalsSolder
Contact Voltage VDC24VDC
Contact MaterialSilver Alloy
Coil Resistance400ohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC25138 is a general-purpose Power Relay with SPDT silver alloy contact and solder terminals. This MC25-series relay is suitable for through hole mounting.
- -30 to 85°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
120VAC
Contact Voltage VDC
24VDC
Coil Resistance
400ohm
Coil Voltage
12VDC
Product Range
MC25
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC25138
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009646
