Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC25126
Order Code1688630
Product RangeMC25 Series
Your Part Number
444 In Stock
Need more?
444 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY15.460 (CNY17.4698) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY15,460.00 (CNY17,469.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC25126
Order Code1688630
Product RangeMC25 Series
Technical Datasheet
Contact ConfigurationSPDT
Product RangeMC25 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC30V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPDT
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Product Range
MC25 Series
Coil Type
-
Relay Terminals
Solder
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MC25126
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01533
