Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC25115Copy
Manufacturer Standard Lead Time5 weeks
Order Code1688618
Product RangeMulticomp Pro Relays
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY16.820 (CNY19.0066) |
| 1000+ | CNY15.940 (CNY18.0122) |
Price for:Each
Minimum: 500
Multiple: 500
CNY8,410.00 (CNY9,503.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC25115Copy
Manufacturer Standard Lead Time5 weeks
Order Code1688618
Product RangeMulticomp Pro Relays
Technical Datasheet
Coil Voltage12VDC
Contact Current40A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeMulticomp Pro Relays
Contact Voltage DC Nom14V
Coil Resistance90ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
40A
Relay Mounting
Panel Mount
Product Range
Multicomp Pro Relays
Coil Resistance
90ohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for MC25115
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032936
