Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC24557Copy
Manufacturer Standard Lead Time11 weeks
Order Code1646020
Product Range8C0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY11.800 (CNY13.334) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY11,800.00 (CNY13,334.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC24557Copy
Manufacturer Standard Lead Time11 weeks
Order Code1646020
Product Range8C0 Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range8C0 Series
D Sub Shell SizeDD
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
Standard
Product Range
8C0 Series
Contact Material
-
Connector Body Material
Metal Body
Gender
Receptacle
D Sub Shell Size
DD
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MC24557
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
