Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC24371Copy
Order Code1624305
Product RangeMB Series
Your Part Number
505 In Stock
Need more?
505 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.540 (CNY6.2602) |
| 250+ | CNY4.200 (CNY4.746) |
| 500+ | CNY3.760 (CNY4.2488) |
| 1000+ | CNY3.380 (CNY3.8194) |
| 5000+ | CNY3.090 (CNY3.4917) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.54 (CNY6.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC24371Copy
Order Code1624305
Product RangeMB Series
Technical Datasheet
Block OrientationThrough Hole 45°
Product RangeMB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Block Orientation
Through Hole 45°
SVHC
No SVHC (04-Feb-2026)
Product Range
MB Series
Technical Docs (1)
Alternatives for MC24371
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
