Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC24325Copy
Manufacturer Standard Lead Time13 weeks
Order Code4336323
Your Part Number
522 In Stock
Need more?
522 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.500 (CNY78.535) |
| 50+ | CNY57.440 (CNY64.9072) |
| 100+ | CNY53.120 (CNY60.0256) |
| 250+ | CNY49.410 (CNY55.8333) |
| 500+ | CNY45.500 (CNY51.415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.50 (CNY78.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC24325Copy
Manufacturer Standard Lead Time13 weeks
Order Code4336323
Technical Datasheet
No. of Rows2 Row
No. of Positions25Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing9.5mm
Rated Current20A
Rated Voltage300V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.5mm
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
25Ways
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12474
