Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC24317Copy
Manufacturer Standard Lead Time6 weeks
Order Code1624242
Your Part Number
1,457 In Stock
Need more?
1,457 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.480 (CNY32.1824) |
| 100+ | CNY23.450 (CNY26.4985) |
| 250+ | CNY21.820 (CNY24.6566) |
| 500+ | CNY20.050 (CNY22.6565) |
| 1000+ | CNY18.690 (CNY21.1197) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.48 (CNY32.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC24317Copy
Manufacturer Standard Lead Time6 weeks
Order Code1624242
Technical Datasheet
No. of Rows2 Row
Pitch Spacing9.5mm
Rated Voltage300V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Rows
2 Row
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
9.5mm
Product Range
-
Technical Docs (1)
Alternatives for MC24317
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051484
