Print Page
Image is for illustrative purposes only. Please refer to product description.

1,541 In Stock
Need more?
837 Delivery in 5-6 Business Days(UK stock)
704 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.900 (CNY88.027) |
| 10+ | CNY64.740 (CNY73.1562) |
| 25+ | CNY55.530 (CNY62.7489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.90 (CNY88.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC23592Copy
Order Code2475149
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174/U
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6Hz
Connector MountingPanel Mount
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The MC000978 is a bulkhead crimp SMA Straight Jack for use with RG174U RF coaxial cables. It has gold-plated brass body with gold-plated beryllium copper centre contact and a PTFE insulator.
- 1.27 Maximum VSWR
- 335V Maximum voltage rating
- -65 to 165°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (14-Jun-2023)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6Hz
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
