Print Page
Image is for illustrative purposes only. Please refer to product description.

146 In Stock
Need more?
146 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.520 (CNY109.0676) |
| 10+ | CNY80.220 (CNY90.6486) |
| 25+ | CNY68.760 (CNY77.6988) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.52 (CNY109.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC23542Copy
Order Code1612879
Technical Datasheet
Connector TypeN Type
Connector TypeN Type
Connector Body StyleStraight Plug
Impedance50ohm
Contact MaterialBrass
Technical Specifications
Connector Type
N Type
Connector Body Style
Straight Plug
Contact Material
Brass
Connector Type
N Type
Impedance
50ohm
Technical Docs (1)
Alternatives for MC23542
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029257
