Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC202472M090B20C7B.Copy
Manufacturer Standard Lead Time28 weeks
Order Code4260864
Your Part Number
12,774 In Stock
Need more?
12,774 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.330 (CNY2.6329) |
| 10+ | CNY1.290 (CNY1.4577) |
| 100+ | CNY1.100 (CNY1.243) |
| 500+ | CNY0.742 (CNY0.8385) |
| 1000+ | CNY0.688 (CNY0.7774) |
| 5000+ | CNY0.587 (CNY0.6633) |
| 10000+ | CNY0.513 (CNY0.5797) |
| 25000+ | CNY0.493 (CNY0.5571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.33 (CNY2.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC202472M090B20C7B.Copy
Manufacturer Standard Lead Time28 weeks
Order Code4260864
Technical Datasheet
Capacitance4700pF
Voltage(DC)2kV
Capacitance Tolerance± 20%
Dielectric CharacteristicZ5U
Lead Spacing7.5mm
Capacitor TerminalsPC Pin
Product Range-
Operating Temperature Min10°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700pF
Capacitance Tolerance
± 20%
Lead Spacing
7.5mm
Product Range
-
Operating Temperature Max
85°C
Voltage(DC)
2kV
Dielectric Characteristic
Z5U
Capacitor Terminals
PC Pin
Operating Temperature Min
10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000686
