Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC19020002Copy
Manufacturer Standard Lead Time20 weeks
Order Code1105228
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.490 (CNY32.1937) |
| 10+ | CNY27.490 (CNY31.0637) |
| 25+ | CNY26.580 (CNY30.0354) |
| 50+ | CNY25.670 (CNY29.0071) |
| 100+ | CNY24.120 (CNY27.2556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.49 (CNY32.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC19020002Copy
Manufacturer Standard Lead Time20 weeks
Order Code1105228
Technical Datasheet
LED ColourYellow
Operating Voltage2.6VDC
Mounting Hole Dia6mm
Forward Current If45mA
Luminous Intensity32mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MC19020002 is a yellow panel-mount LED Indicator made of prominent-style bright chrome bezel/housing. It can be fitted with a fixing nut and washer.
- CE approved
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
6mm
Luminous Intensity
32mcd
Product Range
-
Operating Voltage
2.6VDC
Forward Current If
45mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for MC19020002
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001837
