Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC1812N101J302CT SMD Multilayer Ceramic Capacitor, 100 pF, 3 kV, 1812 [4532 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/1855993-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1812N101J302CTCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel1855993RL
Cut Tape1855993
Product RangeMC NP0 Series
Your Part Number
372 In Stock
2,000 more incoming. You can reserve stock now
372 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.690 | CNY13.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.690 (CNY15.4697) |
| 50+ | CNY5.040 (CNY5.6952) |
| 100+ | CNY3.830 (CNY4.3279) |
| 250+ | CNY2.670 (CNY3.0171) |
| 500+ | CNY2.420 (CNY2.7346) |
| 1000+ | CNY2.180 (CNY2.4634) |
| 5000+ | CNY1.810 (CNY2.0453) |
| 10000+ | CNY1.650 (CNY1.8645) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1812N101J302CTCopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel1855993RL
Cut Tape1855993
Product RangeMC NP0 Series
Technical Datasheet
Capacitance100pF
Voltage(DC)3kV
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeMC NP0 Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC1812N101J302CT is a middle and high voltage series multilayer ceramic capacitor (MLCC) designed by a special internal electrode pattern, which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. This MLCC capacitor is used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters.
- Dielectric characteristic is C0G / NP0
- High stability and reliability
- 1812 [4532 metric] case size
- Capacitance is 100pF
- Rated voltage is 3KVDC
- Operating temperature range from -55°C to 125°C
- Tolerance is ±5%
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
100pF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.58mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
3kV
Capacitance Tolerance
± 5%
Product Range
MC NP0 Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for MC1812N101J302CT
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186
