Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1810-02-YLCopy
Manufacturer Standard Lead Time6 weeks
Order Code2707777
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.970 (CNY124.2661) |
| 50+ | CNY90.440 (CNY102.1972) |
| 100+ | CNY84.420 (CNY95.3946) |
| 250+ | CNY77.010 (CNY87.0213) |
| 500+ | CNY72.370 (CNY81.7781) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY109.97 (CNY124.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1810-02-YLCopy
Manufacturer Standard Lead Time6 weeks
Order Code2707777
Technical Datasheet
Wire Ferrule TypeSingle Wire
Conductor Area CSA1mm²
Pin Length6mm
Insulator ColourYellow
Product Range-
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Ferrule Type
Single Wire
Pin Length
6mm
Product Range
-
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Conductor Area CSA
1mm²
Insulator Colour
Yellow
Insulator Material
Nylon (Polyamide)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402
