Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1240-01-GYCopy
Manufacturer Standard Lead Time6 weeks
Order Code2707764
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.890 (CNY188.5857) |
| 25+ | CNY153.250 (CNY173.1725) |
| 50+ | CNY139.610 (CNY157.7593) |
| 100+ | CNY129.780 (CNY146.6514) |
| 250+ | CNY121.600 (CNY137.408) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY166.89 (CNY188.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1240-01-GYCopy
Manufacturer Standard Lead Time6 weeks
Order Code2707764
Technical Datasheet
Wire Ferrule TypeSingle Wire
Conductor Area CSA4mm²
Pin Length10mm
Product Range-
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Ferrule Type
Single Wire
Pin Length
10mm
Terminal Material
Copper
Conductor Area CSA
4mm²
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC1240-01-GY
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14234
