Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1210W2F2002T4ECopy
Manufacturer Standard Lead Time5 weeks
Order Code1647407
Your Part Number
12,445 In Stock
Need more?
12,445 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.799 (CNY0.9029) |
| 25+ | CNY0.645 (CNY0.7288) |
| 100+ | CNY0.551 (CNY0.6226) |
| 250+ | CNY0.383 (CNY0.4328) |
| 500+ | CNY0.289 (CNY0.3266) |
| 1000+ | CNY0.229 (CNY0.2588) |
| 2500+ | CNY0.182 (CNY0.2057) |
| 5000+ | CNY0.148 (CNY0.1672) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.80 (CNY0.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1210W2F2002T4ECopy
Manufacturer Standard Lead Time5 weeks
Order Code1647407
Technical Datasheet
Power Rating500mW
Resistor Case / Package1210 [3225 Metric]
Resistor TypeGeneral Purpose
Product Range-
Voltage Rating400V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
500mW
Resistor Type
General Purpose
Voltage Rating
400V
Product Width
2.5mm
Qualification
-
Resistor Case / Package
1210 [3225 Metric]
Product Range
-
Product Length
3.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MC1210W2F2002T4E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
