Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1210S3F5101T5ECopy
Manufacturer Standard Lead Time10 weeks
Order Code1632617
Your Part Number
2,974 In Stock
Need more?
2,974 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.109 (CNY0.1232) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.11 (CNY0.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1210S3F5101T5ECopy
Manufacturer Standard Lead Time10 weeks
Order Code1632617
Technical Datasheet
Resistor Case / Package1210 [3225 Metric]
Resistor TypeGeneral Purpose
Product Range-
Voltage Rating200V
Product Length3.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
1210 [3225 Metric]
Product Range
-
Product Length
3.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistor Type
General Purpose
Voltage Rating
200V
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
