Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1210S3F1501T5ECopy
Manufacturer Standard Lead Time6 weeks
Order Code1646986
Your Part Number
2,614 In Stock
Need more?
2,614 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.102 (CNY0.1153) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.10 (CNY0.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1210S3F1501T5ECopy
Manufacturer Standard Lead Time6 weeks
Order Code1646986
Technical Datasheet
Resistor Case / Package1210 [3225 Metric]
Resistor TypeGeneral Purpose
Product Range-
Voltage Rating200V
Product Width2.5mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
1210 [3225 Metric]
Product Range
-
Product Width
2.5mm
Qualification
-
Resistor Type
General Purpose
Voltage Rating
200V
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC1210S3F1501T5E
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
