Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC1210N100J102CT SMD Multilayer Ceramic Capacitor, 10 pF, 1 kV, 1210 [3225 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/1855910-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1210N100J102CTCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel1855910RL
Cut Tape1855910
Product RangeMC NP0 Series
Your Part Number
1,563 In Stock
Need more?
1,563 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.200 | CNY31.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.200 (CNY7.006) |
| 50+ | CNY3.890 (CNY4.3957) |
| 250+ | CNY3.200 (CNY3.616) |
| 500+ | CNY2.780 (CNY3.1414) |
| 1500+ | CNY2.520 (CNY2.8476) |
| 3000+ | CNY2.320 (CNY2.6216) |
| 15000+ | CNY2.160 (CNY2.4408) |
| 30000+ | CNY2.090 (CNY2.3617) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1210N100J102CTCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel1855910RL
Cut Tape1855910
Product RangeMC NP0 Series
Technical Datasheet
Capacitance10pF
Voltage(DC)1kV
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeMC NP0 Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC1210N100J102CT is a middle and high voltage series multilayer ceramic capacitor (MLCC) designed by a special internal electrode pattern, which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. This MLCC capacitor is used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters.
- Dielectric characteristic is C0G / NP0
- High stability and reliability
- 1210 [3225 metric] case size
- Capacitance is 10pF
- Rated voltage is 1KVDC
- Operating temperature range from -55°C to 125°C
- Tolerance is ±5%
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
10pF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
1kV
Capacitance Tolerance
± 5%
Product Range
MC NP0 Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067
