Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1210B682K631CTCopy
Manufacturer Standard Lead Time14 weeks
Order Code1875820
Your Part Number
8,405 In Stock
Need more?
8,405 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.380 (CNY2.6894) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.38 (CNY2.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1210B682K631CTCopy
Manufacturer Standard Lead Time14 weeks
Order Code1875820
Technical Datasheet
Voltage(DC)630V
Capacitor Case / Package1210 [3225 Metric]
Dielectric CharacteristicX7R
Product Length3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage(DC)
630V
Dielectric Characteristic
X7R
Capacitor Terminals
Wraparound
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
1210 [3225 Metric]
Product Length
3.2mm
Operating Temperature Min
-55°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000086
