Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC1210B474K201CT SMD Multilayer Ceramic Capacitor, 0.47 µF, 200 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1855950-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1210B474K201CTCopy
Order Code
Full Reel2629515
Re-Reel1855950RL
Cut Tape1855950
Product RangeMC X7R Series
Your Part Number
36,629 In Stock
237,000 more incoming. You can reserve stock now
36,629 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.760 | CNY3.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.760 (CNY4.2488) |
| 50+ | CNY2.570 (CNY2.9041) |
| 100+ | CNY2.130 (CNY2.4069) |
| 250+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.690 (CNY1.9097) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY1.600 (CNY1.808) |
| 5000+ | CNY1.490 (CNY1.6837) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1210B474K201CTCopy
Order Code
Full Reel2629515
Re-Reel1855950RL
Cut Tape1855950
Product RangeMC X7R Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)200V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMC X7R Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
Product Overview
MC1210B474K201CT is a high-performance multilayer ceramic capacitor designed for demanding electronic applications. With a capacitance of 0.47 µF and a voltage rating of 200 V, this capacitor offers excellent stability and reliability. The X7R dielectric material ensures minimal capacitance change over a wide temperature range, making it suitable for use in power supply circuits, filtering applications, and decoupling. Its compact 1210 (3225 Metric) footprint allows for efficient use of space on printed circuit boards.
- Rated for 200V, suitable for high-voltage applications
- 047 µF capacitance supports various circuit designs
- ±10% tolerance provides reliable and accurate performance
- 1210 footprint enables space-efficient PCB layouts, ideal for modern electronics
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
200V
Capacitance Tolerance
± 10%
Product Range
MC X7R Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000188
