Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC1206W4F500MT5E SMD Chip Resistor, 0.05 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1206W4F500MT5ECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1634314RL
Cut Tape1634314
Product RangeMC CS Series
Your Part Number
7,290 In Stock
50,000 more incoming. You can reserve stock now
7,290 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.760 | CNY7.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.760 (CNY0.8588) |
| 100+ | CNY0.650 (CNY0.7345) |
| 500+ | CNY0.597 (CNY0.6746) |
| 1000+ | CNY0.544 (CNY0.6147) |
| 2500+ | CNY0.481 (CNY0.5435) |
| 5000+ | CNY0.449 (CNY0.5074) |
| 25000+ | CNY0.429 (CNY0.4848) |
| 50000+ | CNY0.419 (CNY0.4735) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1206W4F500MT5ECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1634314RL
Cut Tape1634314
Product RangeMC CS Series
Technical Datasheet
Resistance0.05ohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMC CS Series
Temperature Coefficient± 400ppm/°C
Voltage Rating-
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Excellent pulse withstanding performance high power rating chip resistor.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
0.05ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
MC CS Series
Voltage Rating
-
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 400ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for MC1206W4F500MT5E
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044
