Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0805S8F0000T5E. Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount Device](https://www.element14.cn/productimages/standard/en_GB/4260853-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805S8F0000T5E.Copy
Order Code
Full Reel4260853
Cut Tape1631370
Your Part Number
3,625 In Stock
5,000 more incoming. You can reserve stock now
3,625 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY0.055 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.064 (CNY0.0723) |
| 2+ | CNY0.057 (CNY0.0644) |
| 3+ | CNY0.054 (CNY0.061) |
| 5+ | CNY0.048 (CNY0.0542) |
| 10+ | CNY0.042 (CNY0.0475) |
| 20+ | CNY0.034 (CNY0.0384) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.055 (CNY0.0622) |
| 10000+ | CNY0.048 (CNY0.0542) |
| 25000+ | CNY0.035 (CNY0.0396) |
| 50000+ | CNY0.021 (CNY0.0237) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805S8F0000T5E.Copy
Order Code
Full Reel4260853
Cut Tape1631370
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Power Rating125mW
Current Rating2A
Resistor MountingSurface Mount Device
Product Range-
Product Length2.01mm
Product Width1.25mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Power Rating
125mW
Resistor Mounting
Surface Mount Device
Product Length
2.01mm
Product Height
0.55mm
Operating Temperature Max
125°C
Resistor Technology
Thick Film
Current Rating
2A
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC0805S8F0000T5E.
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
