Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805N1R5C201CTCopy
Manufacturer Standard Lead Time15 weeks
Order Code1875461
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.490 (CNY2.8137) |
| 10+ | CNY1.760 (CNY1.9888) |
| 50+ | CNY0.942 (CNY1.0645) |
| 100+ | CNY0.751 (CNY0.8486) |
| 250+ | CNY0.642 (CNY0.7255) |
| 500+ | CNY0.553 (CNY0.6249) |
| 1000+ | CNY0.464 (CNY0.5243) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.49 (CNY2.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805N1R5C201CTCopy
Manufacturer Standard Lead Time15 weeks
Order Code1875461
Technical Datasheet
Capacitor Case / Package0805 [2012 Metric]
Capacitor TerminalsWraparound
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
0805 [2012 Metric]
Operating Temperature Max
125°C
MSL
-
Capacitor Terminals
Wraparound
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
