Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0805F105M250CT SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 0805 [2012 Metric], ± 20%, Y5V](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805F105M250CTCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2627485RL
Cut Tape2627485
Your Part Number
295 In Stock
Need more?
295 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.487 | CNY2.44 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.487 (CNY0.5503) |
| 50+ | CNY0.369 (CNY0.417) |
| 250+ | CNY0.282 (CNY0.3187) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805F105M250CTCopy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2627485RL
Cut Tape2627485
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicY5V
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for MC0805F105M250CT
2 Products Found
Product Overview
MC0805F105M250CT is a general purpose multilayer ceramic capacitor (MLCC). This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. It is typically suitable for general digital circuit, power supply bypass capacitors, consumer electronics and telecommunication applications.
- Dielectric characteristic is Y5V
- 0805 [2012 metric] case size
- Capacitance is 1µF
- High electrical precision, stability and reliability
- Rated voltage is 25VDC
- Operating temperature range from -25°C to 85°C
- Tolerance is ±20%
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
Y5V
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-25°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
