Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0805B683J500CT SMD Multilayer Ceramic Capacitor, 0.068 µF, 50 V, 0805 [2012 Metric], ± 5%, X7R](https://www.element14.cn/productimages/standard/en_GB/2112808-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805B683J500CTCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Full Reel2627137
Re-Reel2627481RL
Cut Tape2627481
Product RangeMC X7R Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.434 | CNY4.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.434 (CNY0.4904) |
| 100+ | CNY0.328 (CNY0.3706) |
| 500+ | CNY0.251 (CNY0.2836) |
| 1000+ | CNY0.212 (CNY0.2396) |
| 2000+ | CNY0.191 (CNY0.2158) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.174 (CNY0.1966) |
| 20000+ | CNY0.160 (CNY0.1808) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805B683J500CTCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Full Reel2627137
Re-Reel2627481RL
Cut Tape2627481
Product RangeMC X7R Series
Technical Datasheet
Capacitance0.068µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product RangeMC X7R Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- General purpose surface mount multilayer ceramic capacitors (MLCC)
- High capacitance in given case size
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Consumer Electronics, Telecommunications
Technical Specifications
Capacitance
0.068µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
MC X7R Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for MC0805B683J500CT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
