Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC0805B681K201CT SMD Multilayer Ceramic Capacitor, 680 pF, 200 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/42266527.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805B681K201CTCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel1759501RL
Cut Tape1759501
Product RangeMC X7R Series
Your Part Number
2,819 In Stock
Need more?
2,819 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.270 | CNY2.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.270 (CNY0.3051) |
| 100+ | CNY0.236 (CNY0.2667) |
| 500+ | CNY0.178 (CNY0.2011) |
| 1000+ | CNY0.156 (CNY0.1763) |
| 2000+ | CNY0.135 (CNY0.1526) |
| 4000+ | CNY0.115 (CNY0.130) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805B681K201CTCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel1759501RL
Cut Tape1759501
Product RangeMC X7R Series
Technical Datasheet
Capacitance680pF
Voltage(DC)200V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMC X7R Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC0805B681K201CT is a middle and high voltage series multilayer ceramic capacitor (MLCC) designed by a special internal electrode pattern, which can reduce voltage concentrations by distributing voltage gradients throughout the entire capacitor. This special design also affords increased capacitance values in a given case size and voltage rating. This MLCC capacitor is used as snubbers in high frequency power converters, high voltage coupling / DC blocking, DC to DC converters, back lighting inverters.
- Dielectric characteristic is X7R
- High stability and reliability
- 0805 [2012 metric] case size
- Capacitance is 680pF
- Rated voltage is 200VDC
- Operating temperature range from -55°C to 125°C
- Tolerance is ±10%
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
680pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
200V
Capacitance Tolerance
± 10%
Product Range
MC X7R Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for MC0805B681K201CT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
